- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- TDT-120-AKA-030
TDT-120-AKA-030
ATC Diversified Electronics
Timing Relay On Delay DPDT 10A 240V AC 24V AC/DC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Timing Relay On Delay DPDT 10A 240V AC 24V AC/DC
Search Keywords: TDT120AKA030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ATC Diversified Electronics
-
Part No:TDT-120-AKA-030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9029108000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$256.40
5
$253.27
10
$240.60
20
$234.27
50
$215.28
100 +
$202.61
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT