- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 655-8-4000
655-8-4000
ATC Diversified Electronics
Solid-State Timer - Muti-Function - EEPROM Memory - 4.5" LCD - 120VAC - 2NO/2NC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid-State Timer - Muti-Function - EEPROM Memory - 4.5" LCD - 120VAC - 2NO/2NC
Search Keywords: 65584000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ATC Diversified Electronics
-
Part No:655-8-4000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Plug-In14823
-
Contact Arrangement:N/A
-
DC Coil Voltage:N/A
-
AC Coil Voltage:120 V
-
Contact Form:N/A
-
Termination Style:Screw Terminal14831
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$725.61
3
$723.80
5 +
$721.99
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT