- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 409B-100-F-2-X
ATC Diversified Electronics
409B-100-F-2-X
1/16 DIN Push-Button Timer
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ATC Diversified Electronics
-
Part No:409B-100-F-2-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Plug-In14823
-
Contact Arrangement:DPDT14812
-
DC Coil Voltage:24 V
-
AC Coil Voltage:24,240 V
-
Contact Form:2 Form C14813
-
Termination Style:8-Pin Circular Plug14831