- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 407C-100-F-3-X
407C-100-F-3-X
ATC Diversified Electronics
1/16 DIN Multi-mode Timer
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1/16 DIN Multi-mode Timer
Search Keywords: 407C100F3X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ATC Diversified Electronics
-
Part No:407C-100-F-3-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Plug-In14823
-
Contact Arrangement:DPDT14812
-
DC Coil Voltage:24 V
-
AC Coil Voltage:24,240 V
-
Contact Form:2 Form C14813
-
Termination Style:11-Pin Circular Plug14831
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$235.94
5
$231.34
10
$230.76
20
$230.18
50
$229.61
100 +
$229.03
Click for Quote
Log in
to unlock special pricing