Image is representational - see manufacturer specifications

ATC Diversified Electronics Authorized Distributor

329A-365-Q-1-X

Time Delay Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Time Delay Relay
Search Keywords: 329A365Q1X
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ATC Diversified Electronics
  • Part No:
    329A-365-Q-1-X
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Socket
  • Contact Arrangement:
    DPDT
  • AC Coil Voltage:
    115 V
  • Contact Form:
    2 Form C
  • Maximum Current Rating:
    5 A
  • Termination Style:
    8-Pin Circular Plug
  • Time Range:
    0.5 to 10 sec
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 329A-365-Q-1-X RoHS compliant?
Yes, 329A-365-Q-1-X is RoHS compliant.
What is the lead time for 329A-365-Q-1-X?
The standard lead time for 329A-365-Q-1-X is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately
3 Weeks can ship 10/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$176.40
5
$171.50
10
$169.15
20
$168.73
50
$162.47
100 +
$158.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!