- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 329A-362-Q-1-X
329A-362-Q-1-X
ATC Diversified Electronics
Time Delay Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Time Delay Relay
Search Keywords: 329A362Q1X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ATC Diversified Electronics
-
Part No:329A-362-Q-1-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Contact Arrangement:DPDT
-
AC Coil Voltage:115 V
-
Contact Form:2 Form C
-
Maximum Current Rating:5 A
-
Termination Style:8-Pin Circular Plug
-
Time Range:0.1 to 1 sec
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$155.59
5
$143.98
10
$137.81
20
$132.15
50
$128.62
100 +
$126.93
Click for Quote
Log in
to unlock special pricing