- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 329A-361-Q-1-X
ATC Diversified Electronics
329A-361-Q-1-X
DPDT time delay relay. 125VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DPDT time delay relay. 125VAC
Search Keywords: 329A361Q1X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ATC Diversified Electronics
-
Part No:329A-361-Q-1-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Contact Arrangement:DPDT
-
AC Coil Voltage:115 V
-
Contact Form:2 Form C
-
Maximum Current Rating:5 A
-
Termination Style:8-Pin Circular Plug
-
Time Range:0.08 to 0.3 sec
Product Guides
+
Frequently Asked Questions
Is 329A-361-Q-1-X RoHS compliant?
Yes, 329A-361-Q-1-X is RoHS compliant.
What is the lead time for 329A-361-Q-1-X?
The standard lead time for 329A-361-Q-1-X is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$84.76
5
$74.01
10
$70.07
25 +
$66.52
Click for Quote
Log in
to unlock special pricing