- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- PWC-5E
PWC-5E
Astrodyne TDI
The PWC-5E is a 5W, DIP-style encapsulated switching power supply that provides a regulated 5 VDC output.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The PWC-5E is a 5W, DIP-style encapsulated switching power supply that provides a regulated 5 VDC output.
Search Keywords: PWC5E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Astrodyne TDI
-
Part No:PWC-5E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044095
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
498
Can Ship immediately
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$63.89
5
$44.65
10
$41.76
25
$40.44
50
$38.78
100
$38.39
300 +
$37.02
Click for Quote
Log in
to unlock special pricing