- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Supply Controllers, Monitors ›
- PMMK150D-C
Astrodyne TDI
PMMK150D-C
AC/DC Power Supply Dual-OUT 12V/24V 7A/3.5A 150W Medical 9-Pin
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply Dual-OUT 12V/24V 7A/3.5A 150W Medical 9-Pin
Search Keywords: PMMK150DC
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Astrodyne TDI |
| Part No: | PMMK150D-C |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409520 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is PMMK150D-C RoHS compliant?
Yes, PMMK150D-C is RoHS compliant.
What is the lead time for PMMK150D-C?
The standard lead time for PMMK150D-C is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3
can ship 3/10/27
MOQ for out of Stock Qty:
25
38 Weeks
can ship
8/9/27
Price (USD)
Qty
Unit Price
1
$312.70
5
$311.91
10
$311.13
25
$310.36
50
$163.80
75
$112.65
100 +
$110.39
Click for Quote
Log in
to unlock special pricing