- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- RP600-15-10-S-B
RP600-15-10-S-B
Astrodyne TDI/Radius Power
High Performance DC Power Line Filter - 100VDC - 15A - Stud Terminals
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High Performance DC Power Line Filter - 100VDC - 15A - Stud Terminals
Search Keywords: RP6001510SB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Astrodyne TDI/Radius Power
-
Part No:RP600-15-10-S-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85480000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
3
$138.32
5
$124.48
8
$108.92
10 +
$106.75
Click for Quote
Log in
to unlock special pricing