- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- RP600-125-100-S-F
RP600-125-100-S-F
Astrodyne TDI/Radius Power
High Performance DC Power Line Filter - 100VDC - 125A - Stud Terminals
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High Performance DC Power Line Filter - 100VDC - 125A - Stud Terminals
Search Keywords: RP600125100SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Astrodyne TDI/Radius Power
-
Part No:RP600-125-100-S-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85480000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$221.53
3
$218.53
5
$217.98
10
$217.09
20 +
$214.32
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments