- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- RP425-100-1000-W
RP425-100-1000-W
Astrodyne TDI/Radius Power
3-Phase WYE Dual Stage Power Line Filter - 480V - 100A - Wire Leads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3-Phase WYE Dual Stage Power Line Filter - 480V - 100A - Wire Leads
Search Keywords: RP4251001000W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Astrodyne TDI/Radius Power
-
Part No:RP425-100-1000-W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85480000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
3
$1,043.29
5
$662.80
8
$437.26
10 +
$428.52
Click for Quote
Log in
to unlock special pricing