- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- RP225-4-3.3-W
RP225-4-3.3-W
Astrodyne TDI/Radius Power
High Performance Dual Stage Power Line Filter - 250V - 4A - Wire Leads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High Performance Dual Stage Power Line Filter - 250V - 4A - Wire Leads
Search Keywords: RP225433W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Astrodyne TDI/Radius Power
-
Part No:RP225-4-3.3-W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85480000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
10
$25.88
20
$19.41
30
$18.12
40 +
$17.75
Click for Quote
Log in
to unlock special pricing