- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- RP180-20-0-W
RP180-20-0-W
Astrodyne TDI/Radius Power
Single Stage IEC Inlet Filter - C14 - 250V max - 10A - Wire Leads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Single Stage IEC Inlet Filter - C14 - 250V max - 10A - Wire Leads
Search Keywords: RP180200W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Astrodyne TDI/Radius Power
-
Part No:RP180-20-0-W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85480000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$15.45
40
$13.37
80
$12.99
120
$12.27
280
$11.95
520
$11.92
1,000 +
$11.79
Click for Quote
Log in
to unlock special pricing