- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 092.00121.00
092.00121.00
Astrodyne TDI/LCR
EMC/EMI Line Filter - Single Phase - Two Stage - 250VAC - 1.45kVAC (Phase to Phase) - 1A - 0.25" (6.35*0.8) Tabs Output Termin ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
EMC/EMI Line Filter - Single Phase - Two Stage - 250VAC - 1.45kVAC (Phase to Phase) - 1A - 0.25" (6.35*0.8) Tabs Output Terminals - Chassis Mount.
Search Keywords: 0920012100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Astrodyne TDI/LCR
-
Part No:092.00121.00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85480000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
75
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
19
$13.91
38
$10.44
57
$9.74
75 +
$9.55
Click for Quote
Log in
to unlock special pricing