- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 091.01501.00
091.01501.00
Astrodyne TDI/LCR
Single Phase EMC/EMI Line Filter - 15 A 250VAC 50/60Hz - Single Stage - IEC 320-C14 - Quick Connect - Chassis Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Single Phase EMC/EMI Line Filter - 15 A 250VAC 50/60Hz - Single Stage - IEC 320-C14 - Quick Connect - Chassis Mount.
Search Keywords: 0910150100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Astrodyne TDI/LCR
-
Part No:091.01501.00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85480000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
75
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
19
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$14.68
10
$14.64
19
$14.61
38
$10.95
57
$10.22
75 +
$10.02
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT