- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 059.00502.00-B
Astrodyne TDI/LCR
059.00502.00-B
Single Phase EMC/EMI Line Filter - 5A 120V/277VAC 50/60Hz - Single Stage - Quick Connect - Chassis Mount.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Astrodyne TDI/LCR |
| Part No: | 059.00502.00-B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85480000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
3 |