- Home ›
- All Products›
- LX45
Enhanced Performance Low Leakage Switch Mode EMI Filter - 250VAC max - 45A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Enhanced Performance Low Leakage Switch Mode EMI Filter - 250VAC max - 45A
Search Keywords: LX45
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Astrodyne TDI/Filter Concepts
-
Part No:LX45
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85480000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3
$1,084.74
5
$689.13
8
$454.63
10 +
$445.54
Click for Quote
Log in
to unlock special pricing