- Home ›
- All Products›
- LX1
Enhanced Performance Low Leakage Switch Mode EMI Filter - 250VAC max - 1.5A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Enhanced Performance Low Leakage Switch Mode EMI Filter - 250VAC max - 1.5A
Search Keywords: LX1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Astrodyne TDI/Filter Concepts
-
Part No:LX1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85480000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$80.86
5
$72.15
10
$70.00
30
$64.25
50
$64.09
100
$62.53
250 +
$60.13
Click for Quote
Log in
to unlock special pricing