- Home ›
- All Products›
- 3B16
3-Phase π Section Filter - 16A - 2.88’’(73mm) x 4.33’’(110mm) x 2.04’’(52mm)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3-Phase π Section Filter - 16A - 2.88’’(73mm) x 4.33’’(110mm) x 2.04’’(52mm)
Search Keywords: 3B16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Astrodyne TDI/Filter Concepts
-
Part No:3B16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85480000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3
$123.02
5
$110.72
8
$96.88
10 +
$94.94
Click for Quote
Log in
to unlock special pricing