- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- V7700W
Assmann WSW Components
V7700W
Extruded heatsink with solderpins - 9K/W - 25x16x16mm - black anodized - TO-220, SOT-32
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:V7700W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8419505000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
171 -
Device Cooled:N/A
-
Attachment Method:N/A
-
Dimension:16 x 16 x 25 mm
-
Thermal Resistance:N/A
-
Finish:Black Anodized