Image is representational - see manufacturer specifications

Assmann WSW Components Authorized Distributor

V7236B1

Finger-shaped-heatsink - 24K/W - 19.05x13.21x9.53mm - black anodized - punched hole Ø3,8mm - for TO-220

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Finger-shaped-heatsink - 24K/W - 19.05x13.21x9.53mm - black anodized - punched hole Ø3,8mm - for TO-220
Search Keywords: V7236B1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Assmann WSW Components
Part No: V7236B1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8419505000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Attachment Method: Screw
Dimension: 15.15 x 13.21 x 9.53 mm
Finish: Black Anodized
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is V7236B1 RoHS compliant?
Yes, V7236B1 is RoHS compliant.
What is the lead time for V7236B1?
The standard lead time for V7236B1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,617
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.3326
1,000
$0.2917
2,500
$0.2895
5,000
$0.2645
7,500
$0.2638
10,000
$0.2632
15,000
$0.2625
25,000 +
$0.2619
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!