- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- V6516A
V6516A
Assmann WSW Components
Hex Standoff - Female / Female - M2.5x0.45 Thread Size - Brass - 0.197" (5.00mm) Length.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Hex Standoff - Female / Female - M2.5x0.45 Thread Size - Brass - 0.197" (5.00mm) Length.
Search Keywords: V6516A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:V6516A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,002
Can Ship immediately
Manufacturer Stock:
911
can ship
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1,000
$0.1243
3,000
$0.1221
5,000
$0.1211
8,000
$0.1201
25,000
$0.1067
50,000
$0.1054
100,000
$0.1042
150,000 +
$0.1039
Click for Quote
Log in
to unlock special pricing