- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Management Accessories ›
- V5816
V5816
Assmann WSW Components
Washers Shoulder 3.1mm 7.5mm 4mm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Washers Shoulder 3.1mm 7.5mm 4mm
Search Keywords: V5816
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:V5816
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616109090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
2,000
$0.0581
4,000
$0.0545
8,000
$0.0522
26,000
$0.0507
50,000
$0.0466
100,000
$0.0421
150,000
$0.0420
250,000 +
$0.0419
Click for Quote
Log in
to unlock special pricing