Image is representational - see manufacturer specifications

Assmann WSW Components Authorized Distributor

V5220L

Extruded heatsink - Standard length - 8K/W - 30x32x20mm - black anodized - TO-220

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Extruded heatsink - Standard length - 8K/W - 30x32x20mm - black anodized - TO-220
Search Keywords: V5220L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Assmann WSW Components
Part No: V5220L
Unit of Measure: Per Each
RoHS: Yes
HTS: 7604105030
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Attachment Method: Screw
Dimension: 32 x 30 x 20 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is V5220L RoHS compliant?
Yes, V5220L is RoHS compliant.
What is the lead time for V5220L?
The standard lead time for V5220L is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,224
Can Ship immediately
On Order:
2   can ship 2/8/27
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
255
52 Weeks can ship 11/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.57
50
$1.47
100
$1.42
255
$1.34
510
$1.28
765
$1.25
1,020 +
$1.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!