Image is representational - see manufacturer specifications

Assmann WSW Components Authorized Distributor

V4330N

Extruded heatsink - Standard length - 12K/W - 20x29x11,5mm - black anodized - TO-220

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Extruded heatsink - Standard length - 12K/W - 20x29x11,5mm - black anodized - TO-220
Search Keywords: V4330N
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Assmann WSW Components
Part No: V4330N
Unit of Measure: Per Each
RoHS: Yes
HTS: 7604105030
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 96
Device Cooled: TO-220
Dimension: 20 x 29 x 12 mm
Thermal Resistance: 12 K/W
Finish: Black Anodized
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is V4330N RoHS compliant?
Yes, V4330N is RoHS compliant.
What is the lead time for V4330N?
The standard lead time for V4330N is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,390
Can Ship immediately
MOQ for In Stock Qty:
96
MOQ for out of Stock Qty:
1440
Order Increment:
96
16 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
96
$0.923
288
$0.914
576
$0.831
1,056
$0.825
1,440
$0.821
2,880
$0.819
4,320
$0.776
5,760 +
$0.731
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!