Image is representational - see manufacturer specifications

Assmann WSW Components Authorized Distributor

V2017B

Heat Sink Passive Pin Array SMD Aluminum 6063-T5 31K/W Black Anodized

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Heat Sink Passive Pin Array SMD Aluminum 6063-T5 31K/W Black Anodized
Search Keywords: V2017B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Assmann WSW Components
Part No: V2017B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8419505000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1200
Dimension: 10 x 10 x 76714mm
Thermal Resistance: 316717K/W
Finish: Black Anodized6710
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is V2017B RoHS compliant?
Yes, V2017B is RoHS compliant.
What is the lead time for V2017B?
The standard lead time for V2017B is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,343
Ships today, if you order in
Minimum Order Quantity:
50
18 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.7980
500
$0.5366
1,200
$0.4816
3,600
$0.4624
6,000
$0.4508
8,400
$0.4497
10,800
$0.4485
15,600 +
$0.4474
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!