- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- DK-1611-010/BL
DK-1611-010/BL
Assmann WSW Components
Cable Assembly Cat 6 UTP 3.05m 24AWG RJ-45 to RJ-45 8 to 8 POS M-M Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly Cat 6 UTP 3.05m 24AWG RJ-45 to RJ-45 8 to 8 POS M-M Bag
Search Keywords: DK1611010BL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:DK-1611-010/BL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
270
can ship
Minimum Order Quantity:
5
20 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
5
$5.87
50
$4.77
100
$4.56
300
$4.36
500
$4.18
1,000
$4.07
2,500
$3.96
5,000 +
$3.73
Click for Quote
Log in
to unlock special pricing