- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- AWZ-34-T
AWZ-34-T
Assmann WSW Components
Connector Accessories 34 POS IDC Connector Strain Relief
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Connector Accessories 34 POS IDC Connector Strain Relief
Search Keywords: AWZ34T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AWZ-34-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Strain Relief
-
Dimension:48.1 x 10.5 x 5.9 mm
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,636
Can Ship immediately
Manufacturer Stock:
840
can ship
Minimum Order Quantity:
540
Order Increment:
60
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
540
$0.0370
5,040
$0.0357
10,020
$0.0353
25,020
$0.0347
50,040
$0.0332
100,020
$0.0317
150,000
$0.0315
250,020 +
$0.0312
Click for Quote
Log in
to unlock special pricing