- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- AWZ-24-T
AWZ-24-T
Assmann WSW Components
Connector Accessories Strain Relief Straight Polybutylene Terephthalate
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Connector Accessories Strain Relief Straight Polybutylene Terephthalate
Search Keywords: AWZ24T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AWZ-24-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Type:Strain Relief
-
Dimension:65.66 x 13.6 x 6 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
105
Can Ship immediately
Buy all 105 in-stock or the regular minimum order quantity of 576
Stock lot only:
105
Minimum Order Quantity:
576
Order Increment:
96
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$0.0889
576
$0.0808
2,592
$0.0636
5,088
$0.0635
7,584
$0.0609
25,056
$0.0575
50,016
$0.0548
100,032
$0.0500
150,048 +
$0.0499
Click for Quote
Log in
to unlock special pricing