Image is representational - see manufacturer specifications

Assmann WSW Components Authorized Distributor

AWZ-20-T

Connector Accessories 20 POS IDC Connector Strain Relief

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Connector Accessories 20 POS IDC Connector Strain Relief
Search Keywords: AWZ20T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Assmann WSW Components
Part No: AWZ-20-T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 108
Type: Strain Relief
Dimension: 30.32 x 10.5 x 5.9 mm
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AWZ-20-T RoHS compliant?
Yes, AWZ-20-T is RoHS compliant.
What is the lead time for AWZ-20-T?
The standard lead time for AWZ-20-T is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 540
Ships today, if you order in
Minimum Order Quantity:
540
Order Increment:
108
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
540
$0.0977
5,076
$0.0614
10,044
$0.0601
25,056
$0.0582
50,004
$0.0581
100,008
$0.0579
150,012
$0.0578
250,020 +
$0.0576
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!