- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- AWZ-16-T
Assmann WSW Components
AWZ-16-T
Connector Accessories 16 POS IDC Connector Strain Relief
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Connector Accessories 16 POS IDC Connector Strain Relief
Search Keywords: AWZ16T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AWZ-16-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
132 -
Type:Strain Relief
-
Dimension:25.24 x 10.5 x 5.9 mm
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Frequently Asked Questions
Is AWZ-16-T RoHS compliant?
Yes, AWZ-16-T is RoHS compliant.
What is the lead time for AWZ-16-T?
The standard lead time for AWZ-16-T is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,976
Can Ship immediately
Minimum Order Quantity:
528
Order Increment:
132
14 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
528
$0.0605
5,016
$0.0547
10,032
$0.0543
25,080
$0.0540
50,028
$0.0539
100,056
$0.0537
150,084
$0.0536
250,008 +
$0.0535
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT