- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- AWZ-14-T
AWZ-14-T
Assmann WSW Components
Connector Accessories 14 POS IDC Connector Strain Relief
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Connector Accessories 14 POS IDC Connector Strain Relief
Search Keywords: AWZ14T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AWZ-14-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
144 -
Type:Strain Relief
-
Dimension:22.7 x 10.5 x 5.9 mm
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
432
can ship
Minimum Order Quantity:
576
Order Increment:
144
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$0.0550
576
$0.0500
5,040
$0.0394
10,080
$0.0377
25,056
$0.0371
50,112
$0.0356
100,080
$0.0329
150,048
$0.0328
250,128 +
$0.0316
Click for Quote
Log in
to unlock special pricing