- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- AWP-50-7540-T
Assmann WSW Components
AWP-50-7540-T
Conn IDC Connector RCP 50 POS 2.54mm IDT ST Thru-Hole Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Conn IDC Connector RCP 50 POS 2.54mm IDT ST Thru-Hole Tray
Search Keywords: AWP507540T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AWP-50-7540-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Type:IDC Connector
-
Number of Contacts:50
-
Pitch:2.54 mm
-
Mounting:Through Hole
-
Termination Method:IDT
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3 A
-
Dimension:57.25mm x 10.5mm x 7mm
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Frequently Asked Questions
Is AWP-50-7540-T RoHS compliant?
Yes, AWP-50-7540-T is RoHS compliant.
What is the lead time for AWP-50-7540-T?
The standard lead time for AWP-50-7540-T is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,315
Can Ship immediately
Minimum Order Quantity:
48
Order Increment:
48
14 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
48
$0.4724
288
$0.4296
1,008
$0.4130
2,544
$0.4014
5,040
$0.3777
7,536
$0.3593
10,032
$0.3547
15,024 +
$0.3538
Click for Quote
Log in
to unlock special pricing