- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- AWP-40-8240-T
AWP-40-8240-T
Assmann WSW Components
Conn IDC Connector F 40 POS 2.54mm IDT RA Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn IDC Connector F 40 POS 2.54mm IDT RA Cable Mount
Search Keywords: AWP408240T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AWP-40-8240-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:IDC Connector
-
Number of Contacts:40
-
Pitch:2.54 mm
-
Mounting:Cable Mount
-
Termination Method:IDT
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1 A
-
Dimension:55.36 x 7 x 6 mm
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Buy all 30 in-stock or the regular minimum order quantity of 60
On Order:
1,200
can ship 6/12/26
Stock lot only:
30
Minimum Order Quantity:
60
Order Increment:
60
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$0.5331
60
$0.4846
540
$0.3937
1,020
$0.3761
2,520
$0.3600
5,040
$0.3452
7,500
$0.3443
10,020
$0.3360
15,000 +
$0.3200
Click for Quote
Log in
to unlock special pricing