Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
AWP2-24-7240-T-R by Assmann Wsw Components
Assmann Wsw Components

AWP2-24-7240-T-R

Assmann WSW Components

Conn IDC Connector SKT 24 POS 2mm IDT RA Cable Mount

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn IDC Connector SKT 24 POS 2mm IDT RA Cable Mount
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Assmann Wsw Components
  • Part No:
    AWP2-24-7240-T-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    SKT
  • Mounting:
    Cable Mount
  • Pitch:
    2 mm
  • Number of Contacts:
    24
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    1 A
  • Termination Method:
    IDT
  • Operating Temperature:
    -40 to 105 °C
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Conn IDC Connector SKT 24 POS 2mm IDT RA Cable Mount Tray
In Stock:
158
Minimum Order:
10