- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- AWP-20-8240-T
Assmann WSW Components
AWP-20-8240-T
Conn IDC Connector F 20 POS 2.54mm IDT RA Cable Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AWP-20-8240-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
108 -
Type:IDC Connector
-
Number of Contacts:20
-
Pitch:2.54 mm
-
Mounting:Cable Mount
-
Termination Method:IDT
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1 A
-
Dimension:29.96 x 7 x 6 mm
-
Operating Temperature:-55 to 105 °C