Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
AWP-20-7240-T & AWZ-20-T by Assmann Wsw Components
Image is representational - see mfr. specs
Assmann Wsw Components

AWP-20-7240-T & AWZ-20-T

Assmann WSW Components

Conn IDC Connector SKT 20 POS 2.54mm IDT RA Cable Mount

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Conn IDC Connector SKT 20 POS 2.54mm IDT RA Cable Mount
Search Keywords: AWP207240TAWZ20T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Assmann Wsw Components
  • Part No:
    AWP-20-7240-T & AWZ-20-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Type:
    IDC Connector
  • Dimension:
    30.32 x 10.5 x 5.9 mm
  • Operating Temperature:
    -55 to 105 °C
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
AWZ-20-T
AWZ-20-T
VIEW PRODUCT
Connector Accessories 20 POS IDC Connector Strain Relief