- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- AWP-16-8240-T
Assmann WSW Components
AWP-16-8240-T
Connector Accessories 16 POS IDC Connector Strain Relief
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AWP-16-8240-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
120 -
Type:Strain Relief
-
Dimension:25.24 x 10.5 x 5.9 mm
-
Operating Temperature:-40 to 105 °C