- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- AWP-16-7240-T
Assmann WSW Components
AWP-16-7240-T
Conn IDC Connector SKT 16 POS 2.54mm IDT ST Cable Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Assmann WSW Components |
| Part No: | AWP-16-7240-T |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694051 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
120 |
| Type: | IDC Connector |
| Number of Contacts: | 16 |
| Pitch: | 2.54 mm |
| Mounting: | Cable Mount |
| Termination Method: | IDT |
| Maximum Current Rating: | 1 A |
| Dimension: | 24.88 x 9.35 x 5.95 mm |
| Operating Temperature: | -55 to 105 °C |