Image is representational - see manufacturer specifications

Assmann WSW Components Authorized Distributor

AWP-14-7240-T

A 14-position IDC socket with a 2.54 x 2.54mm pitch, central polarizing lug, and gold flash contacts.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
A 14-position IDC socket with a 2.54 x 2.54mm pitch, central polarizing lug, and gold flash contacts.
Search Keywords: AWP147240T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Assmann WSW Components
Part No: AWP-14-7240-T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694051
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 144
Type: IDC Connector
Number of Contacts: 14
Pitch: 2.54 mm
Mounting: Cable Mount
Termination Method: IDT
Maximum Current Rating: 1 A
Dimension: 22.34 x 6.95 x 10.5 mm
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AWP-14-7240-T RoHS compliant?
Yes, AWP-14-7240-T is RoHS compliant.
What is the lead time for AWP-14-7240-T?
The standard lead time for AWP-14-7240-T is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,245
Can Ship immediately
Minimum Order Quantity:
144
Order Increment:
144
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
144
$0.4101
576
$0.3732
2,592
$0.3367
5,040
$0.3350
7,632
$0.3342
15,120
$0.3333
25,056
$0.3325
50,112 +
$0.3317
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!