- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- AWP-10-7240-T
Assmann WSW Components
AWP-10-7240-T
Conn IDC Connector SKT 10 POS 2.54mm IDT RA Cable Mount
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Conn IDC Connector SKT 10 POS 2.54mm IDT RA Cable Mount
Search Keywords: AWP107240T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AWP-10-7240-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Type:IDC Connector
-
Number of Contacts:10
-
Pitch:2.54 mm
-
Mounting:Cable Mount
-
Termination Method:IDT
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Dimension:17.26 x 6.95 x 9.35 mm
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Frequently Asked Questions
Is AWP-10-7240-T RoHS compliant?
Yes, AWP-10-7240-T is RoHS compliant.
What is the lead time for AWP-10-7240-T?
The standard lead time for AWP-10-7240-T is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,076
Ships today, if you order in
Minimum Order Quantity:
180
Order Increment:
180
14 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
180
$0.3192
1,080
$0.2515
2,520
$0.2406
5,040
$0.2338
7,560
$0.2274
25,020
$0.2184
50,040 +
$0.2079
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT