- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- AWHW-40G-0202-T
AWHW-40G-0202-T
Assmann WSW Components
The AWHW-40G-0202-T is a 40-position, 2.54mm pitch, dual-row box header connector with gold flash plated contacts for PCB moun ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The AWHW-40G-0202-T is a 40-position, 2.54mm pitch, dual-row box header connector with gold flash plated contacts for PCB mounting.
Search Keywords: AWHW40G0202T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AWHW-40G-0202-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3 A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,515
Can Ship immediately
Minimum Order Quantity:
32
Order Increment:
32
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
32
$1.237
256
$1.005
512
$0.960
1,024
$0.919
2,528
$0.881
5,024
$0.857
7,520
$0.816
10,016 +
$0.805
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT