- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- AWHW-26A-0202-T
AWHW-26A-0202-T
Assmann WSW Components
Conn Shrouded Header HDR 26 POS 2.54mm Solder RA Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header HDR 26 POS 2.54mm Solder RA Thru-Hole Tray
Search Keywords: AWHW26A0202T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AWHW-26A-0202-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
48 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3 A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
673
Can Ship immediately
Manufacturer Stock:
168
can ship
Minimum Order Quantity:
48
Order Increment:
48
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
48
$1.067
288
$0.867
528
$0.828
1,008
$0.793
2,544
$0.760
5,040
$0.740
7,536
$0.738
10,032 +
$0.696
Click for Quote
Log in
to unlock special pricing