Image is representational - see manufacturer specifications

Assmann WSW Components Authorized Distributor

AWHW-24G-0202-T

Conn Shrouded Header (4 Sides) HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Conn Shrouded Header (4 Sides) HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole
Search Keywords: AWHW24G0202T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Assmann WSW Components
Part No: AWHW-24G-0202-T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 48
Type: Shrouded Header (4 Sides)3594
Body Orientation: Straight3574
Gender: HDR3578
Mounting: Through Hole3586
Pitch: 2.54 mm
Number of Contacts: 24
Maximum Current Rating: 3 A
Termination Method: Solder3593
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AWHW-24G-0202-T RoHS compliant?
Yes, AWHW-24G-0202-T is RoHS compliant.
What is the lead time for AWHW-24G-0202-T?
The standard lead time for AWHW-24G-0202-T is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,110
Can Ship immediately
Minimum Order Quantity:
48
Order Increment:
48
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
48
$0.6058
288
$0.5081
1,008
$0.4701
2,544
$0.4437
5,040
$0.4315
7,536
$0.4304
10,032
$0.4000
15,024 +
$0.3990
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!