- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- AWHW-16G-SMD
AWHW-16G-SMD
Assmann WSW Components
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST SMD Tube
Search Keywords: AWHW16GSMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AWHW-16G-SMD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Shrouded Header (4 Sides)
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3 A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
20
$1.2865
260
$1.0453
500
$0.9985
1,000
$0.9557
2,500
$0.9164
5,000
$0.8920
7,500
$0.8803
10,000 +
$0.8382
Click for Quote
Log in
to unlock special pricing