- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- AWHW-14G-SMD-R
AWHW-14G-SMD-R
Assmann WSW Components
Connector Header Surface Mount 14 position 0.100 (2.54mm)
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Connector Header Surface Mount 14 position 0.100 (2.54mm)
Search Keywords: AWHW14GSMDR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AWHW-14G-SMD-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
300
$2.33
600
$1.44
900
$1.14
1,200 +
$1.12
Click for Quote
Log in
to unlock special pricing