- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- AWHW-14G-SMD
AWHW-14G-SMD
Assmann WSW Components
Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST SMD Tube
Search Keywords: AWHW14GSMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AWHW-14G-SMD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3 A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1100
Order Increment:
22
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,100
$2.071
2,200
$1.096
3,300
$0.771
4,400 +
$0.756
Click for Quote
Log in
to unlock special pricing