Image is representational - see manufacturer specifications

Assmann WSW Components Authorized Distributor

AWHW-14G-0202-T

Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole
Search Keywords: AWHW14G0202T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Assmann WSW Components
Part No: AWHW-14G-0202-T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 80
Type: Shrouded Header (4 Sides)3594
Body Orientation: Straight3574
Gender: HDR3578
Mounting: Through Hole3586
Pitch: 2.54 mm
Number of Contacts: 14
Maximum Voltage Rating: 2503584V
Maximum Current Rating: 3 A
Termination Method: Solder3593
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AWHW-14G-0202-T RoHS compliant?
Yes, AWHW-14G-0202-T is RoHS compliant.
What is the lead time for AWHW-14G-0202-T?
The standard lead time for AWHW-14G-0202-T is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,690
Ships today, if you order in
Minimum Order Quantity:
80
Order Increment:
80
18 Weeks can ship 3/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
80
$0.3591
560
$0.3364
1,040
$0.3235
2,560
$0.3137
5,040
$0.3122
7,520
$0.3114
10,000
$0.3106
15,040 +
$0.3099
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!