Image is representational - see manufacturer specifications

Assmann WSW Components Authorized Distributor

AWHW-10G-SMD

Conn Shrouded Header HDR 10 POS 2.54mm Solder ST SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 10 POS 2.54mm Solder ST SMD
Search Keywords: AWHW10GSMD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Assmann WSW Components
Part No: AWHW-10G-SMD
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 28
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 2.54 mm
Number of Contacts: 10
Maximum Current Rating: 3 A
Termination Method: Solder
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AWHW-10G-SMD RoHS compliant?
Yes, AWHW-10G-SMD is RoHS compliant.
What is the lead time for AWHW-10G-SMD?
The standard lead time for AWHW-10G-SMD is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,103
Can Ship immediately
Minimum Order Quantity:
28
Order Increment:
28
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
28
$1.009
252
$0.927
504
$0.826
1,008
$0.781
2,520
$0.777
5,012
$0.694
7,504
$0.692
10,024 +
$0.661
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!